Low

LM337T/NOPB - 

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/100 mA out, TO-220-3

LM337T/NOPB - Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/100 mA out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM337T/NOPB
Newark Part No.:
41K4747
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM337T/NOPB is a 3-terminal adjustable negative Voltage Regulator capable of supplying -1.5A or more currents over an output voltage range of -1.25 to -37V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM337-N features internal current limiting, thermal shutdown and safe-area compensation, making it virtually blowout-proof against overloads.
  • Thermal overload protection
  • Internal short-circuit current limiting protection
  • Line regulation of 0.01%/V (typical)
  • Load regulation of 0.3% (typical)
  • 77dB Ripple rejection
  • 50ppm/°C Temperature coefficient

Applications

Power Management, Building Automation, Sensing & Instrumentation, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
-50V
:
-4.2V
:
-
:
-1.2V
:
-37V
:
100mA
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, -40V to -3V input, -1.2V to -37V/1.5A out, TO-220-3

891 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, -40V to -4.2V input, -37V to -1.2V/1.5A out, TO-220AB-3

337 in stock

Each

1+ $0.76 10+ $0.632 100+ $0.408 500+ $0.367 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, -40V to -3V input, -1.2V to -37V/1.5A out, TO-220AB-3

466 in stock
Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1.5A out, TO-220-3

13 in stock

Each

1+ $2.37 10+ $2.13 100+ $1.71 500+ $1.41 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,367 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.74 $ 1.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.74
10 + $1.48
100 + $1.18
500 + $1.04
1000 + $0.856
2500 + $0.797
5000 + $0.767
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.