Low

LM337LMX/NOPB - 

Linear Voltage Regulator, Adjustable, -40V to -4.2V input, -37V to -1.2V/100 mA out, SOIC-8

LM337LMX/NOPB - Linear Voltage Regulator, Adjustable, -40V to -4.2V input, -37V to -1.2V/100 mA out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM337LMX/NOPB
Newark Part No.:
28X3487
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM337LMX/NOPB is an adjustable 3-terminal Negative Voltage Regulator capable of supplying 100mA over a 1.2 to 37V output range. It is exceptionally easy to use and requires only two external resistors to set the output voltage. In addition to higher performance than fixed regulator, the device offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, only a single 1μF solid tantalum output capacitor is needed unless the device is situated more than 6-inch from the input filter capacitors, in which case input bypass is needed. A larger output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulator.
  • Floating and sees only the input-to-output differential voltage
  • Makes an especially simple adjustable
  • Eliminates the need to stock many voltages
  • Current limit constant with temperature
  • 0.01%/V Typically line regulation
  • 0.1% Typically load regulation
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Adjustable
:
-40V
:
-4.2V
:
-
:
-37V
:
-1.2V
:
100mA
:
SOIC
:
8Pins
:
-25°C
:
100°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,241 in stock

Each (Supplied on Cut Tape)

1+ $0.946 10+ $0.781 25+ $0.689 50+ $0.596 100+ $0.504 250+ $0.471 500+ $0.437 1000+ $0.404 More Less

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, -40V to -4.2V input, 1.2V to 37V/100 mA out, SOIC-8

400 in stock

Each

1+ $0.91 10+ $0.77 100+ $0.592 500+ $0.523 1000+ $0.413 2500+ $0.366 10000+ $0.352 More Less

0

Each (Supplied on Full Reel)

2500+ $0.426 10000+ $0.41 22500+ $0.40 More Less

6,485 in stock

Each

1+ $1.21 10+ $1.08 100+ $0.841 500+ $0.695 1000+ $0.549 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/5/18

Contact me when back in stock

Alternatives Available

41K4745 - Linear Voltage Regulator, Adjustable, -40V to -4.2V input, -37V to -1.2V/100 mA out, SOIC-8

41K4744 - Linear Voltage Regulator, Adjustable, -40V to -4.2V input, 1.2V to 37V/100 mA out, SOIC-8

07B6481 - IC,VOLT REGULATOR,ADJUSTABLE,-1.2 TO -37V,BIPOLAR,SOP,8PIN,PLASTIC

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.366 $ 0.37
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.366
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.