Low

LM335Z/NOPB - 

Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +100 °C, TO-92, 3 Pins

LM335Z/NOPB - Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +100 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM335Z/NOPB
Newark Part No.:
41K4707

Product Overview

The LM335Z/NOPB is a precision, easily-calibrated, Integrated Circuit Temperature Sensor. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates over a current range of 400µA to 5mA with virtually no change in performance. When calibrated at 25°C, the LM135 has typically less than 1°C error over a 100°C temperature range. Unlike other sensors, the LM135 has a linear output. The low impedance and linear output make interfacing to readout or control circuitry are especially easy.
  • Directly calibrated to Kelvin temperature scale
  • 1°C Initial accuracy
  • Operates from 400µA to 5mA
  • Less than 1Ω dynamic impedance
  • Easily calibrated
  • Wide operating temperature range
  • 200°C Over range
  • Green product and no Sb/Br

Applications

Power Management, HVAC, Consumer Electronics

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Voltage
:
± 1°C
:
-40°C
:
+100°C
:
TO-92
:
3Pins
:
5V
:
5V
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, 0 C to +1 C, -40 C, +100 C, TO-92, 3

2,287 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

270 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,800 Further stock expected to ship on Feb 14, 2018

More stock available week commencing 4/23/18
$1.32 $ 1.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.32
10 + $1.04
100 + $0.698
500 + $0.587
1000 + $0.524
2500 + $0.508
10000 + $0.476
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - LM335Z/NOPB - TEMPERATURE SENSOR, 1C, TO-92-3 5 5 1 1
What an interesting device! Temperature sensors, and perhaps the LM335Z in particular, are nothing new to a lot of you, but this one, with its essentially linear temperature response, presents many possibilities for interesting projects I'd like to build. Finding this device is the result of a search for a temperature sensor that would allow me to build a fan control for a woodstove environment. This is going to do the job nicely. The LM335Z, being a TO-92 package, is very convenient for breadboarding, as well as building the final project. December 24, 2014
  • 2015-06-11T15:21:24.491-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_41K4707, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.