Low

LM335AZ/NOPB - 

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +100 °C, TO-92, 3 Pins

LM335AZ/NOPB - Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +100 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM335AZ/NOPB
Newark Part No.:
41K4704
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM335AZ/NOPB is an analogue output precision easily-calibrated integrated Temperature Sensor operates as a 2-terminal Zener and it has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates at 5mA with virtually no change in performance.
  • <1Ω Dynamic impedance
  • Easily calibrated
  • 1°C Initial accuracy
  • Directly calibrated to the Kelvin temperature scale
  • Green product and no Sb/Br

Applications

HVAC, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Voltage
:
± 3°C
:
-40°C
:
+100°C
:
TO-92
:
3Pins
:
5V
:
5V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,424 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$2.07 $ 2.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.07
10 + $1.62
100 + $1.10
500 + $0.922
1000 + $0.822
2500 + $0.797
10000 + $0.747
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.