Low

LM334Z - 

Three-Terminal Adjustable Current Source IC

LM334Z - Three-Terminal Adjustable Current Source IC

The actual product may differ from image shown

Manufacturer Part No:
LM334Z
Newark Part No.:
07B6456
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM334 is a 3-terminal adjustable current source featuring 10,000:1 range in operating current, excellent current regulation and a wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. The LM334 is a true floating current sources with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. The sense voltage used to establish operating current in the LM134 is 64mV at 25°C and is directly proportional to absolute temperature (°K). The simplest one external resistor connection, then, generates a current with +0.33%/°C temperature dependence. Zero drift operation can be obtained by adding one extra resistor and a diode.
  • 0.02%/V current regulation
  • Programmable from 1µA to 10mA
  • True 2-terminal operation
  • Available as fully specified temperature sensor
  • ±3% initial accuracy

Applications

Power Management, Sensing & Instrumentation, System Monitoring

Product Information

:
10mA
:
40V
:
-
:
400mW
:
TO-92
:
3 Pin
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

ADJUSTABLE CURRENT SOURCE 40V, 10mA, TO92-3

1,610 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1800 Minimum: 1800

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.