Low

LM334Z/NOPB - 

ADJUSTABLE CURRENT SOURCE 40V, 10mA, TO92-3

LM334Z/NOPB - ADJUSTABLE CURRENT SOURCE 40V, 10mA, TO92-3

The actual product may differ from image shown

Manufacturer Part No:
LM334Z/NOPB
Newark Part No.:
41K4701

Product Overview

The LM334Z/NOPB is a three terminal adjustable current source in 8 pin SOIC package. It features 10000:1 range in operating current, excellent current regulation and wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. The LM334Z is a true floating current source device without a separate power supply connection. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current allowing the devices to act as both rectifier and current source in AC applications. Typical applications include bias networks, surge protection, low power reference, ramp generation, LED driver and temperature sensing.
  • 0.02%/V current regulation
  • Programmable from 1μA to 10mA
  • True 2 terminal operation
  • Forward voltage is 40V
  • Power dissipation is 400mW
  • Operating temperature range from 0°C to 70°C

Applications

Power Management, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
10mA
:
40V
:
-
:
400mW
:
TO-92
:
3 Pin
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, CURRENT SOURCE, ADJ, 40V, TO92

5,164 in stock

Each

1+ $0.89 10+ $0.738 100+ $0.476 500+ $0.429 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,112 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.89 $ 0.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.89
10 + $0.738
100 + $0.476
500 + $0.429
1000 + $0.381
2500 + $0.346
10000 + $0.311
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.