Low

TEXAS INSTRUMENTS  LM334SM/NOPB  ADJUSTABLE CURRENT SOURCE, 40V, 10mA, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Regulator Case Style: SOIC
  • Forward Current If: 10mA
  • Forward Current If(AV): -
  • Forward Voltage: 40V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Each
  • Power Dissipation Pd: 400mW
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  28

(Available until stock is exhausted)


  • 28 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.861

Buy

Price

Quantity List Price Your Price
1 - 9 $2.68
10 - 99 $2.13
100 - 499 $1.79
500 - 999 $1.36
1000 - 2499 $1.28
2500 - 4999 $1.14
5000 - 9999 $1.13
10000+ $1.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
07B6454
LM334SM
Technical Data Sheet}
No Not RoHS compliant

LM334SM

TEXAS INSTRUMENTS

ADJUSTABLE CURRENT SOURCE, 40V, 10mA, 8-SOIC

ADJUSTABLE CURRENT SOURCE, 40V, 10mA, 8-SOIC; Forward Current If:10mA; Forward Voltage:40V; Forward Current If(AV):-; Power Dissipation Pd:400mW; Current Regulator Case Style:SOIC; No. of Pins:8; Packaging:Each; MSL:MSL 1 - Unlimited;RoHS Compliant: No

  Write a Review | Ask a Question

0

250+ $1.72 500+ $1.61 1000+ $1.42 2500+ $1.41 More Pricing

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought