Low

LM334M/NOPB - 

ADJUSTABLE CURRENT SOURCE, 40V, 10mA, 8-SOIC

LM334M/NOPB - ADJUSTABLE CURRENT SOURCE, 40V, 10mA, 8-SOIC

The actual product may differ from image shown

Manufacturer Part No:
LM334M/NOPB
Newark Part No.:
41K4697
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM334M/NOPB is a 3-terminal adjustable Current Source features 10000:1 range in operating current, excellent current regulation and a wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. This current source is true floating current source with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. Applications for the current source include bias networks, surge protection, low power reference, ramp generation, LED driver and temperature sensing of ±3°C and ±6°C, respectively. It is ideal in remote sense applications because series resistance in long wire runs does not affect accuracy. In addition, only 2 wires are required.
  • 0.02%/V Current regulation
  • Available as fully specified temperature sensor
  • ±3% Initial accuracy
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
10mA
:
40V
:
-
:
400mW
:
SOIC
:
8 Pin
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, CURRENT SOURCE, 40V, 0.01A, SOIC-8

2,230 in stock
Add
0

Each

665+ $0.802 1000+ $0.633 2500+ $0.549 10000+ $0.528 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,115 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.04 $ 1.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.04
10 + $0.888
100 + $0.682
500 + $0.603
1000 + $0.476
2500 + $0.422
10000 + $0.406
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.