Low

LM331N/NOPB - 

Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

LM331N/NOPB - Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM331N/NOPB
Newark Part No.:
41K4696
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM331N/NOPB is a precision Voltage-to-frequency Converter ideally suited for use in analogue-to-digital conversion, precision frequency-to-voltage conversion, long-term integration, linear frequency modulation or demodulation and many other functions. The output when used as a voltage-to-frequency converter is a pulse train at a frequency precisely proportional to the applied input voltage. Thus, it provides all the inherent advantages of the voltage-to-frequency conversion techniques and is easy to apply in all standard voltage-to-frequency converter applications. Further, the LMx31A attain a new high level of accuracy versus temperature which could only be attained with expensive voltage-to-frequency modules. This converter uses a new temperature-compensated band-gap reference circuit, to provide excellent accuracy over the full operating temperature range, at power supplies as low as 4V.
  • Improved performance in existing voltage-to-frequency conversion applications
  • Split or single-supply operation
  • Pulse output compatible with all logic forms
  • ±50ppm/°C Maximum excellent temperature stability
  • 15mW typical at 5V Low power consumption
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
100kHz
:
1Hz to 100kHz
:
0.01%
:
4V to 40V
:
DIP
:
8Pins
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

263 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$2.94 $ 2.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.94
10 + $2.50
100 + $2.00
500 + $1.75
1000 + $1.45
2500 + $1.35
5000 + $1.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.