Low

TEXAS INSTRUMENTS  LM331AN  IC, V/F CONVERTER, 100KHZ, 0.01%, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Frequency: 100kHz
  • Full Scale Range: 1Hz to 100kHz
  • Linearity %: 0.01%
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: 4V to 40V

Availability

Availability: No Longer Manufactured


Substitutes

  • 97K3380 - Frequency:10kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4V to 40V; Digital IC Case:DIP; No. of Pins:8; Packaging:Each; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); ;RoHS Compliant: Yes
  • 41K4695 - TEXAS INSTRUMENTS-LM331AN/NOPB-V/F CONVERTER, 100KHZ, 0.01%, 8-DIP

Price

Quantity List Price
25 - 99 $7.12
100 - 249 $5.52
250 - 499 $5.20
500 - 999 $4.58
1000 - 2499 $4.54
2500+ $4.33

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K3380
LM331AN

LM331AN

TEXAS INSTRUMENTS

IC, V/F CONVERTER, DIP8, 331

IC, V/F CONVERTER, DIP8, 331; Frequency:10kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4V to 40V; Digital IC Case:DIP; No. of Pins:8; Packaging:Each; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); ;RoHS Compliant: Yes

110

1+ $7.87 10+ $7.08 25+ $6.41 100+ $4.98 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 11/2/15
Suggested Substitutes
41K4695
LM331AN/NOPB

LM331AN/NOPB

TEXAS INSTRUMENTS

V/F CONVERTER, 100KHZ, 0.01%, 8-DIP

V/F CONVERTER, 100KHZ, 0.01%, 8-DIP; Frequency:100kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4V to 40V; Digital IC Case:DIP; No. of Pins:8; Packaging:Each; MSL:MSL 1 - Unlimited; Frequency Max:100kHz;RoHS Compliant: Yes

88

1+ $7.52 10+ $6.76 25+ $6.12 100+ $4.76 More pricing

Buy
  • 88 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/28/15

Associated Products


Customers Also Bought