Low

TEXAS INSTRUMENTS  LM329DZ  SHUNT V-REFERENCE, 6.9V, 5%, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: -
  • Input Voltage Min: -
  • MSL: -
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Shunt - Fixed
  • Reference Voltage: 6.9V
  • Reference Voltage Tolerance: 345mV
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Coefficient: ± 50ppm/°C
  • Topology: Shunt
  • Voltage Reference Case Style: TO-226AA

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1800

Order multiple quantity: 1800


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K3378
LM329DZ...

LM329DZ...

TEXAS INSTRUMENTS

IC, VOLTAGE REF, 6.9V, 50PPM DEG, TO92-3

IC, VOLTAGE REF, 6.9V, 50PPM DEG, TO92-3; Reference Type:Shunt; Input Voltage Min:-; Input Voltage Max:-; Reference Volts:6.9V; Reference Voltage Tolerance:-; Voltage Reference Case Style:TO-92; No. of Pins:3; Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,439

1+ $0.948 10+ $0.757 100+ $0.581 500+ $0.449 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
Suggested Substitutes
41K4692
LM329DZ/NOPB

LM329DZ/NOPB

TEXAS INSTRUMENTS

SHUNT V-REFERENCE, 6.9V, 5%, TO-92

SHUNT V-REFERENCE, 6.9V, 5%, TO-92; Reference Type:Shunt - Fixed; Input Voltage Min:-; Input Voltage Max:-; Reference Volts:6.9V; Reference Voltage Tolerance:-; Voltage Reference Case Style:TO-226AA; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,900

1+ $0.911 10+ $0.728 100+ $0.559 500+ $0.432 More pricing

Buy
  • 1,900 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Associated Products


Customers Also Bought