Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 41K4692
- Manufacturer Part No:
- LM329DZ/NOPB
-
- Technical Data Sheet (4.54KB) EN
Product Information
- IC, SHUNT V-REF, 6.9V, 5%, TO-92
- Topology: Shunt
- Reference Voltage: 6.9V
- Voltage Reference Case Style: TO-92
- No. of Pins: 3
- Temperature Coefficient: ± 100ppm/°C
- MSL: MSL 1 - Unlimited
- Filter Terminals: Through Hole
- Input Voltage: -
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
142 / 130223 / 129
232 / 128
Availability
445 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.917 | $0.4700 |
| 25 - 99 | $0.787 | $0.4700 |
| 100 - 249 | $0.686 | $0.4700 |
| 250 - 499 | $0.607 | $0.4700 |
| 500 - 999 | $0.469 | $0.4030 |
| 1000 - 1999 | $0.415 | $0.3760 |
| 2000 - 4999 | $0.378 | $0.3760 |
| 5000+ | $0.339 | $0.3390 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


