Low

TEXAS INSTRUMENTS  LM324PWR  OP AMP, HIGH GAIN, 1.2MHZ, 0.5V/µs, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: TSSOP
  • Bandwidth: 1.2MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: High Gain
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.5V/µs
  • Supply Voltage Range: ± 1.5V to ± 16V

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 6000

Order multiple quantity: 2000

Price: $0.112

Buy

Price

Quantity List Price
1000+ $0.112

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21H0821
LM324PW

LM324PW

TEXAS INSTRUMENTS

IC, OP-AMP, 1.2MHZ, 0.5V/ us, TSSOP-14

IC, OP-AMP, 1.2MHZ, 0.5V/ us, TSSOP-14; Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:TSSOP; No. of Pins:14; Bandwidth:1.2MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.132 5000+ $0.121 10000+ $0.106 25000+ $0.097 more…

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

75C0831
LM324PWR

LM324PWR

TEXAS INSTRUMENTS

IC, OP-AMP, 1.2MHZ, 0.5V/ us, TSSOP-14, FULL REEL

IC, OP-AMP, 1.2MHZ, 0.5V/ us, TSSOP-14, FULL REEL; Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:TSSOP; No. of Pins:14; Bandwidth:1.2MHz; Output Current:20mA;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.097 24000+ $0.09 45000+ $0.08

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

38K3709
LM324PW

LM324PW

TEXAS INSTRUMENTS

IC, OP AMP, QUAD LOW POWER, TSSOP14

IC, OP AMP, QUAD LOW POWER, TSSOP14; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:TSSOP; No. of Pins:14; Bandwidth:1.2MHz; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,524

1+ $0.471 10+ $0.318 100+ $0.172 1000+ $0.129 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought