Low

TEXAS INSTRUMENTS  LM324NE3  Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

TEXAS INSTRUMENTS LM324NE3
Technical Data Sheet (1.64MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1.2MHz
Slew Rate:
0.5V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 32V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

TEXAS INSTRUMENTS

11,407 in stock

Price for: Each

1+ $0.518 10+ $0.401 100+ $0.218 1000+ $0.163 More pricing

Buy

Operational Amplifier, QUAD, 1.2 MHz, 4, 0.5 V/ s, 3V to 32V, 1.5V to 16V, DIP, 14

TEXAS INSTRUMENTS

5,563:  in stock

Price for: Each

1+ $0.513 10+ $0.398 100+ $0.216 1000+ $0.161 More pricing

Buy

Operational Amplifier, QUAD, 1.2 MHz, 4, 0.5 V/ s, 3V to 32V, 1.5V to 16V, DIP, 14

TEXAS INSTRUMENTS

11:  in stock

Price for: Pack of 25

1+ $12.20 10+ $11.21 25+ $10.52 50+ $10.11 More pricing

Buy

Associated Products

Similar Products