TEXAS INSTRUMENTS  LM324N  Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

TEXAS INSTRUMENTS LM324N

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LM324N is a quadruple op amp (Operational Amplifier) in 14 pin DIP package. It consists of four independent high gain frequency compensated operational amplifiers. Designed specifically to operate from a single supply or split supply over a wide range of voltages. The LM324 features open loop differential voltage amplification of typically 100V/mV and internal frequency compensation.
  • Single supply voltage range from 3V to 32V and dual supply voltage range from ±1.5V to ±16V
  • Common mode rejection ratio (CMRR) is 80dB
  • Slew rate at unity gain is 0.5V/μs
  • 1.2MHz unity gain bandwidth
  • Low supply current is typically 0.8mA (independent of supply voltage)
  • Common mode input voltage range includes ground, allowing direct sensing near ground
  • Input offset voltage is typically 3mV
  • Input offset current is typically 2nA
  • Differential input voltage range of 32V equal to maximum rated supply voltage
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing; Consumer Electronics; Portable Devices; Sensing & Instrumentation; Motor Drive & Control; Test & Measurement
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Supply voltages larger than 32V for single supply and outside the range of ±16V for dual supply can permanently damage the device.
Back to top

Product Information


  • Bandwidth 1.2MHz
  • No. of Amplifiers 4 Amplifier
  • Slew Rate 0.5V/µs
  • Supply Voltage Range 3V to 32V
  • Amplifier Case Style DIP
  • No. of Pins 14Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • Op Amp Type High Gain
  • MSL -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/132
  •  132/127

  • CAD CadSoft_EAGLE (2.72KB) EN
  •   Simulation Model (1004.00B) EN
  • Availability

    Availability:  12,413


    • 12,413 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 5/30/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.508 $0.508

    Buy

    Price

    Quantity List Price
    1 - 9 $0.508
    10 - 99 $0.394
    100 - 999 $0.214
    1000 - 2499 $0.16
    2500 - 9999 $0.138
    10000 - 24999 $0.128
    25000 - 49999 $0.118
    50000+ $0.114
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    60K7966
    LM324N

    LM324N

    FAIRCHILD SEMICONDUCTOR

    Operational Amplifier, Quad, 4 Amplifier, 3V to 32V, DIP, 14 Pins

    Availability:​ 4,118  

    Price for: Each

    1+ $0.51 10+ $0.342 100+ $0.227 1000+ $0.158 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    41K4691
    LM324N/NOPB

    LM324N/NOPB

    TEXAS INSTRUMENTS

    Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

    Availability:​ 916  

    Price for: Each

    1+ $0.978 10+ $0.837 100+ $0.645 500+ $0.57 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/27/16
    12T2861
    LM324NE3

    LM324NE3

    TEXAS INSTRUMENTS

    Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

    Availability:​ 2,916  

    Price for: Each

    1+ $0.496 10+ $0.385 100+ $0.209 1000+ $0.156 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    45J0745
    LM324NG

    LM324NG

    ON SEMICONDUCTOR

    Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.6 V/µs, 3V to 32V, DIP, 14 Pins

    Availability:​ 2,482  

    Price for: Each

    1+ $0.523 10+ $0.434 100+ $0.265 1000+ $0.205 More pricing

    Buy

    see cut-off times

    More stock available week commencing 7/11/16
    Upgrade
    43K5293
    LM324AN

    LM324AN

    TEXAS INSTRUMENTS

    Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

    Availability:​ 3,042  

    Price for: Each

    1+ $0.396 10+ $0.332 100+ $0.202 1000+ $0.156 More pricing

    Buy

    see cut-off times

    More stock available week commencing 5/30/16
    06F9106
    LM224N

    LM224N

    TEXAS INSTRUMENTS

    Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14 Pins

    Availability:​ 8,826  

    Price for: Each

    1+ $0.473 10+ $0.367 100+ $0.199 1000+ $0.149 More pricing

    Buy

    see cut-off times

    More stock available week commencing 5/30/16
    41K4686
    LM324AN/NOPB

    LM324AN/NOPB

    TEXAS INSTRUMENTS

    Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

    Availability:​ 2,060  

    Price for: Each

    1+ $1.05 10+ $0.899 100+ $0.693 500+ $0.612 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/27/16
    41K7331
    LP324N/NOPB

    LP324N/NOPB

    TEXAS INSTRUMENTS

    Operational Amplifier, Quad, 100 kHz, 4 Amplifier, 0.05 V/µs, 3V to 32V, DIP, 14 Pins

    Availability:​ 15  

    Price for: Each

    1+ $1.11 10+ $0.946 100+ $0.729 500+ $0.645 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/27/16
    Suggested Substitutes
    67K0315
    LM2902N

    LM2902N

    TEXAS INSTRUMENTS

    Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, ± 1.5V to ± 13V, DIP, 14 Pins

    Availability:​ 3,638  

    Price for: Each

    1+ $0.496 10+ $0.385 100+ $0.209 1000+ $0.156 More pricing

    Buy

    see cut-off times

    More stock available week commencing 5/30/16
    89K0691
    LM324DT

    LM324DT

    STMICROELECTRONICS

    Operational Amplifier, Quad, 1.3 MHz, 4 Amplifier, 0.4 V/µs, 3V to 30V, SOIC, 14 Pins

    Availability:​ 1,431  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.687 10+ $0.538 25+ $0.454 100+ $0.373 More pricing

    Buy

    see cut-off times

    More stock available week commencing 5/30/16

    Associated Products


    Customers Also Bought