Low

TEXAS INSTRUMENTS  LM324MT/NOPB  Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LM324MT/NOPB
Manufacturer Part No:
LM324MT/NOPB
Newark Part No.:
41K4688
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM324MT/NOPB is a quad low power high-gain internally frequency compensated Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.
  • Internally frequency compensated for unity gain
  • Very low supply current drain (700µA) - Essentially independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Eliminates need for dual supplies
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • In the linear mode the input common-mode, voltage range includes ground and the output voltage
  • Can swing to ground, even though operated from only a single power supply voltage
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated
  • Large output voltage swing 0 to V+ -1.5V
  • 100dB Large DC voltage gain
  • 45nA Low input biasing current (temperature compensated)
  • 2mV Low input offset voltage
  • 5nA Low input offset current
  • Green product and no Sb/Br

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.5V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 32V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, TSSOP, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.097 10000+ $0.09 24000+ $0.082 50000+ $0.08

Buy
LM324MTX/NOPB

IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.548 5000+ $0.541 10000+ $0.534 15000+ $0.527 More pricing

Buy
LM324DTBG

IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each

2500+ $0.13

Buy

Operational Amplifier, QUAD, 1 MHz, 4, 0.6 V/ s, 3V to 32V, TSSOP, 14

ON SEMICONDUCTOR

1,581:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.634 50+ $0.42 100+ $0.235 250+ $0.228 More pricing

Buy
LM324MTX

IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.637 10000+ $0.614 22500+ $0.599

Buy

Associated Products

Similar Products