Low

LM324D - 

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

LM324D - Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM324D
Newark Part No.:
72K8847
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM324D is a four independent high-gain frequency-compensated Operational Amplifier IC, designed specifically to operate from a single supply or split supply over a wide range of voltages.
  • 0.8mA Typical Low Supply-current Drain Independent of Supply Voltage
  • Common-mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
  • 3mV Typical, 2mV Typical A Versions Input Offset Voltage
  • 2nA Typical Input Offset Current
  • 20nA Typical, 15nA Typical A Versions Input Bias Current
  • 100V/mV Typical Open-loop Differential Voltage Amplification
  • Internal Frequency Compensation
  • On Products Compliant to MIL-PRF-38535
  • All parameters are tested unless otherwise noted

Applications

Consumer Electronics, Sensing & Instrumentation, Metering, Motor Drive & Control, Signal Processing

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
1.2MHz
:
0.5V/µs
:
± 1.5V to ± 16V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

5,000 in stock

Each (Supplied on Full Reel)

2500+ $0.093 5000+ $0.091 10000+ $0.089 15000+ $0.086 25000+ $0.082 More Less

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

2,120 in stock

Each (Supplied on Cut Tape)

1+ $0.36 10+ $0.271 25+ $0.23 50+ $0.188 100+ $0.147 250+ $0.135 500+ $0.122 1000+ $0.11 More Less

ON SEMICONDUCTOR

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 14 Pins

9,634 in stock

Each (Supplied on Cut Tape)

1+ $0.506 10+ $0.354 25+ $0.29 50+ $0.227 100+ $0.163 250+ $0.151 500+ $0.138 1000+ $0.125 More Less

ON SEMICONDUCTOR

Operational Amplifier, Quad, 4 Amplifier, ± 1.5V to ± 16V, SOP, 14 Pins

431 in stock

Each

1+ $0.48 10+ $0.395 100+ $0.241 500+ $0.214 1000+ $0.186 2500+ $0.159 10000+ $0.148 More Less

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, SOIC, 14 Pins

307 in stock

Each

1+ $1.18 10+ $1.01 100+ $0.772 500+ $0.683 1000+ $0.539 2500+ $0.478 10000+ $0.46 More Less

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

1,776 in stock

Each

1+ $0.44 10+ $0.333 100+ $0.18 500+ $0.158 1000+ $0.135 2500+ $0.117 10000+ $0.109 25000+ $0.10 More Less

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, SOIC, 14 Pins

321 in stock

Each

1+ $1.21 10+ $1.04 100+ $0.792 500+ $0.70 1000+ $0.552 2500+ $0.49 10000+ $0.472 More Less

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

2,776 in stock

Each

1+ $0.087 Promotional price 10+ $0.087 Promotional price 100+ $0.087 Promotional price 500+ $0.087 Promotional price 1000+ $0.087 Promotional price 2500+ $0.087 Promotional price 10000+ $0.087 Promotional price 25000+ $0.087 Promotional price More Less

ON SEMICONDUCTOR

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 14 Pins

3,191 in stock

Each

1+ $0.366 Web only price 10+ $0.302 Web only price 100+ $0.185 Web only price 500+ $0.164 Web only price 1000+ $0.143 Web only price 2500+ $0.122 Web only price 10000+ $0.113 Web only price 25000+ $0.108 Web only price More Less

STMICROELECTRONICS

Operational Amplifier, Quad, 4 Amplifier, 1.3 MHz, 0.4 V/µs, 3V to 30V, SOIC, 14 Pins

1,285 in stock

Each (Supplied on Cut Tape)

1+ $0.396 10+ $0.295 25+ $0.25 50+ $0.206 100+ $0.161 250+ $0.147 500+ $0.133 1000+ $0.12 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

917 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.462 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.462
10 + $0.351
100 + $0.19
500 + $0.167
1000 + $0.143
2500 + $0.123
10000 + $0.116
25000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.