TEXAS INSTRUMENTS  LM324AN  Operational Amplifier, Quad, 1.2 MHz, 4, 0.5 V/µs, 3V to 32V, DIP, 14

TEXAS INSTRUMENTS LM324AN

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Amplifier Case Style: DIP
  • Bandwidth: 1.2MHz
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: High Gain
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 0.5V/µs
  • Supply Voltage Range: 3V to 32V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/132
  •  132/127

Availability

Availability:  3,516


  • 3,516 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.395 $0.395

Buy

Price

Quantity List Price
1 - 9 $0.395
10 - 99 $0.30
100 - 999 $0.198
1000 - 4999 $0.147
5000 - 9999 $0.135
10000 - 24999 $0.116
25000 - 49999 $0.113
50000+ $0.11
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K4686
LM324AN/NOPB

LM324AN/NOPB

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 1 MHz, 4, 0.5 V/µs, 3V to 32V, DIP, 14

2,087 

Price for: Each 1

1+ $1.11 10+ $0.879 100+ $0.677 500+ $0.522

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
87H1163
LM324KAN

LM324KAN

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 1.2 MHz, 4, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14

0

Price for: Each 1

1000+ $0.232 5000+ $0.213 10000+ $0.182 25000+ $0.178

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
06F9106
LM224N

LM224N

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 1.2 MHz, 4, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14

2,948 

Price for: Each 1

1+ $0.49 10+ $0.332 100+ $0.179 1000+ $0.135

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
45J0723
LM2902NG

LM2902NG

ON SEMICONDUCTOR

Operational Amplifier, Quad, 1 MHz, 4, 0.6 V/µs, 3V to 32V, DIP, 14

14 

Price for: Each 1

1+ $0.592 10+ $0.433 25+ $0.42 100+ $0.273

Buy

Available until stock is exhausted


see cut-off times

84K8733
LM324ADR2G

LM324ADR2G

ON SEMICONDUCTOR

Operational Amplifier, Quad, 1 MHz, 4, 0.6 V/µs, 3V to 32V, SOIC, 14

0

Price for: Cut Tape 1

5000+ $0.126 15000+ $0.121

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

98H0573
LM324ADR2G

LM324ADR2G

ON SEMICONDUCTOR

IC,OP-AMP,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

0

Price for: Full Reel 1

5000+ $0.126 15000+ $0.121

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought