Low

LM324AN/NOPB - 

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

LM324AN/NOPB - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM324AN/NOPB
Newark Part No.:
41K4686

Product Overview

The LM324AN/NOPB is a quad low power high-gain internally frequency compensated Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.
  • Internally frequency compensated for unity gain
  • Very low supply current drain (700µA) - Essentially independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Eliminates need for dual supplies
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • In the linear mode the input common-mode, voltage range includes ground and the output voltage
  • Can swing to ground, even though operated from only a single power supply voltage
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated
  • Large output voltage swing 0 to V+ -1.5V
  • 100dB Large DC voltage gain
  • 45nA Low input biasing current (temperature compensated)
  • 2mV Low input offset voltage
  • 5nA Low input offset current
  • Green product and no Sb/Br

Applications

Signal Processing, Automotive

Product Information

:
4 Amplifier
:
1MHz
:
0.5V/µs
:
3V to 32V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

8 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, QUAD, 1.2 MHz, 4, 0.5 V/ s, 3V to 32V, 1.5V to 16V, DIP, 14

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

STMICROELECTRONICS

Operational Amplifier, QUAD, 1.3 MHz, 4, 0.4 V/ s, 1.5V to 15V, SOIC, 14

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

760 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$1.13 $ 1.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.13
10 + $0.958
100 + $0.736
500 + $0.65
1000 + $0.513
2500 + $0.455
10000 + $0.438
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.