Low

TEXAS INSTRUMENTS  LM323KSTEEL  Linear Voltage Regulators, Fixed, 7.5V To 20V In, 5V And 3A Out, TO-3-2

TEXAS INSTRUMENTS LM323KSTEEL
Manufacturer Part No:
LM323KSTEEL
Newark Part No.:
24M3496
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM323KSTEEL is a 3A 5V Positive Regulator, new circuit design and processing techniques are used to provide the high output current without sacrificing the regulation characteristics of lower current devices, offers improved precision over the standard...
  • Guaranteed 1% initial accuracy
  • Internal current and thermal limiting
  • 0.01Ω Typical output impedance
  • 30W Power dissipation
  • P+ Product enhancement tested
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
7.5V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
5V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
3A
Linear Regulator Case Style:
TO-3
No. of Pins:
2Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
LM323 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products