Low

LM3224MM-ADJ/NOPB - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V-7Vin, 7V-20Vout, 2.45Aout, MSOP-8

LM3224MM-ADJ/NOPB - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V-7Vin, 7V-20Vout, 2.45Aout, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LM3224MM-ADJ/NOPB
Newark Part No.:
28X3484
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3224MM-ADJ/NOPB is a step-up PWM DC-to-DC Converter with 0.15Ω (typical)/2.45A (typical) internal switch and a pin selectable operating frequency. With the ability to convert 3.3V to multiple outputs of 8, -8 and 23V, the LM3224 is an ideal part for biasing TFT displays. With the high current switch it is also ideal for driving high current white LEDs for flash applications. An external compensation pin gives the user flexibility in setting frequency compensation, which makes possible the use of small, low ESR ceramic capacitors at the output. An external soft-start pin allows the user to control the amount of inrush current during startup.
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics

Product Information

:
Boost (Step Up)
:
2.7V
:
7V
:
1Outputs
:
MSOP
:
8Pins
:
2.45A
:
7V
:
20V
:
1.5MHz
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Step Up Regulator, Adjustable, 2.7V-7Vin, 7V-20Vout, 2.45Aout, MSOP-8

899 in stock
Add

TEXAS INSTRUMENTS

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V-7Vin, 7V-20Vout, 2.45Aout, MSOP-8

1,010 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

41K4682 - DC-DC Switching Step Up Regulator, Adjustable, 2.7V-7Vin, 7V-20Vout, 2.45Aout, MSOP-8

87X5598 - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V-7Vin, 7V-20Vout, 2.45Aout, MSOP-8

97K3371 - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V-7Vin, 7V-20Vout, 2.45Aout, MSOP-8

$1.30 $ 1.30
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.30
2000 + $1.25
4000 + $1.23
6000 + $1.21
10000 + $1.16
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.