Low

LM321MF/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.4 V/µs, 3V to 32V, SOT-23, 5 Pins

LM321MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.4 V/µs, 3V to 32V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM321MF/NOPB
Newark Part No.:
37K8530
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM321MF/NOPB is a low power single op amp (Operational Amplifier) in 5 pin SOT-23 package. This op amp brings performance and economy to low power systems. The input common mode range includes ground and device is able to operate in single supply applications as well as in dual supply applications. It is also capable of comfortably driving large capacitive loads. The LM321 is designed for wide range of applications at an economical price without sacrificing valuable board space.
  • Gain bandwidth product is 1MHz
  • Low supply current is 430µA
  • Low input bias current is 45nA
  • Wide supply voltage range from 3V to 32V
  • Stable with high capacitive loads
  • 0.4V/μs slew rate
  • Input offset voltage is 2mV
  • Common mode rejection ratio of 65db
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Power Management, Industrial, Portable Devices, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
1MHz
:
0.4V/µs
:
3V to 32V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 MHz, 1, 0.4 V/ s, 3V to 32V, SOT-23, 5

27,715 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,319 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.63 $ 0.63
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.63
10 + $0.518
25 + $0.457
50 + $0.395
100 + $0.334
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.