Low

LM320T-15/NOPB - 

Linear Voltage Regulator, Fixed, 3-Terminal, Negative, -25V To -18V In, -15V And 1.5A Out, TO-220-3

LM320T-15/NOPB - Linear Voltage Regulator, Fixed, 3-Terminal, Negative, -25V To -18V In, -15V And 1.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM320T-15/NOPB
Newark Part No.:
41K4675
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM320T-15/NOPB is a 3-terminal Negative Regulator features excellent ripple rejection and low temperature drift. The regulator has current limiting which is independent of temperature, combined with thermal overload protection. Internal current limiting protects against momentary faults while thermal shutdown prevents junction temperatures from exceeding safe limits during prolonged overloads.
  • Preset output voltage error less than ±3%
  • Preset current limit
  • Internal thermal shutdown
  • Easily adjustable to higher output voltage
  • Operates with input-output voltage differential down to 1V

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
-25V
:
-18V
:
-15V
:
-
:
-
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 7915, -35V to -23V, 1.3V Dropout, -15Vout, 1Aout, TO-220-3

508 in stock
Add

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 7915, -35V to -23V, 1.3V Dropout, -15Vout, 1Aout, TO-220-3

965 in stock

Each

1+ $0.53 10+ $0.44 100+ $0.268 500+ $0.238 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

189 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.62 $ 1.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.62
10 + $1.39
100 + $1.06
500 + $0.937
1000 + $0.74
2500 + $0.656
10000 + $0.632
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.