Low

LM318D - 

Operational Amplifier, Single, 1 Amplifier, 15 MHz, 70 V/µs, ± 5V to ± 20V, SOIC, 8 Pins

LM318D - Operational Amplifier, Single, 1 Amplifier, 15 MHz, 70 V/µs, ± 5V to ± 20V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM318D
Newark Part No.:
06F9327
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM318D is a single high-speed precision Operational Amplifier designed for applications requiring wide bandwidth and high slew rate. It features a factor-of-ten increase in speed over general-purpose devices without sacrificing DC performance. This operational amplifier has internal unity-gain frequency compensation. This considerably simplifies their application because no external components are necessary for operation. However, unlike most internally compensated amplifiers, external frequency compensation may be added for optimum performance. For inverting applications, feed-forward compensation boosts the slew rate to over 150V/µs and almost double the bandwidth. Overcompensation can be used with the amplifier for greater stability when maximum bandwidth is not needed. Further, a single capacitor can be added to reduce the settling time for 0.1% error band to under 1µs. The high speed and fast settling time of these operational amplifiers make them useful in A/D converters.
  • Internal frequency compensation
  • Input and output overload protection
  • Same pin assignments as general-purpose operational amplifiers
  • 6μV/°C Typical offset drift
  • 100dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
1 Amplifier
:
15MHz
:
70V/µs
:
± 5V to ± 20V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.957 $ 0.96
Price for:
Each
Multiple: 75 Minimum: 525
Quantity Price
525 + $0.957
1000 + $0.793
2500 + $0.738
5000 + $0.711
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.