Low

LM317T - 

Three-Terminal Adjustable Regulator

LM317T - Three-Terminal Adjustable Regulator
LM317T - Three-Terminal Adjustable Regulator

The actual product may differ from image shown

Manufacturer Part No:
LM317T
Newark Part No.:
07B6423
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317T is capable of supplying in excess of 1.5A over 1.2V to 37V output voltage range. It is exceptionally easy to use and require only two external resistors to set the output voltage. the LM317T offers full overload protection available only in IC's.
  • Output is short-circuit protected
  • 80 dB ripple rejection
  • Current limit constant with temperature
  • Adjustable output down to 1.2V

Applications

Power Management

Footnotes

No capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.59 10+ $0.49

1,784 in stock

Each

1+ $0.82 10+ $0.678 100+ $0.437 500+ $0.394 1000+ $0.35 2500+ $0.295 10000+ $0.285 More Less

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

1,547 in stock

Each

1+ $1.59 10+ $1.35 100+ $1.08 500+ $0.94 1000+ $0.779 2500+ $0.725 5000+ $0.699 More Less

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

3,320 in stock

Each

1+ $1.59 10+ $1.35 100+ $1.08 500+ $0.942 1000+ $0.781 2500+ $0.727 5000+ $0.70 More Less

1,063 in stock

Each

1+ $1.59 10+ $1.35 100+ $1.08 500+ $0.942 1000+ $0.781 2500+ $0.727 5000+ $0.70 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

709 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$2.03 $ 2.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.03
10 + $1.73
100 + $1.38
500 + $1.21
1000 + $1.00
2500 + $0.931
5000 + $0.896
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.