Low

LM317T/NOPB - 

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

LM317T/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM317T/NOPB
Newark Part No.:
41K4663
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317T/NOPB is a 3-terminal Adjustable Regulator capable of supplying in excess of 1.5A over 37V output and a 0 to 125°C temperature range. This regulator is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulators. This regulator offers full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Because the regulator is and detects only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. That is, avoid short-circuiting the output. By connecting a fixed resistor between the adjustment of pin and output this regulator can be also used as a precision current regulator.
  • 0.1% Typical load regulation
  • 0.01% Typical Line regulation
  • Current limit constant with temperature
  • 80dB Ripple rejection
  • Short-circuit protected output
  • Green product and no Sb/Br

Applications

Power Management, Automotive, LED Lighting

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, V REG, LINEAR, V

1,948 in stock

Each

1+ $1.59 10+ $1.35 100+ $1.08 500+ $0.942 More Pricing...

Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

1,365 in stock

Each

1+ $1.61 10+ $1.45 100+ $1.16 500+ $0.961 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.03 10+ $1.73 100+ $1.38 500+ $1.21 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

882 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$1.59 $ 1.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.59
10 + $1.35
100 + $1.08
500 + $0.942
1000 + $0.781
2500 + $0.727
5000 + $0.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.