Low

LM317LM/NOPB - 

Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 37V/100 mA out, SOIC-8

LM317LM/NOPB - Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 37V/100 mA out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM317LM/NOPB
Newark Part No.:
41K4656
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317LM/NOPB is a 3-terminal Adjustable Regulator capable of supplying 100mA over a 1.2 to 37V output range. It is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulators. In addition to higher performance than fixed regulators, this regulator offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators.
  • 0.01%V Typical line regulation
  • 0.1% Typical load regulation
  • Current limit constant with temperature
  • Eliminates the need to stock many voltages
  • Output is short-circuit protected
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
5V
:
35V
:
-
:
1.2V
:
37V
:
100mA
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/100 mA out, SOIC-8

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.299 5000+ $0.288 10000+ $0.277 15000+ $0.272 More Pricing...

Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/100 mA out, SOIC-8

1,044 in stock

Each (Supplied on Cut Tape)

1+ $0.80 10+ $0.661 25+ $0.583 50+ $0.504 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/100 mA out, SOIC-8

306 in stock
Add

TEXAS INSTRUMENTS

IC, V REG, LINEAR, ADJ, SMD

5,421 in stock
Add

ON SEMICONDUCTOR

LINEAR VOLT REG, AEC-Q100, 1.2-37V, SOIC

1,250 in stock

Each (Supplied on Cut Tape)

1+ $0.55 10+ $0.452 25+ $0.393 50+ $0.335 More Pricing...

Add
0

Each (Supplied on Full Reel)

2500+ $0.388 5000+ $0.388 10000+ $0.374 25000+ $0.359

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,755 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.83 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.70
100 + $0.538
500 + $0.475
1000 + $0.375
2500 + $0.333
10000 + $0.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.