Low

TEXAS INSTRUMENTS  LM317LIPK  Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 32V/100 mA out, SOT-89-3

TEXAS INSTRUMENTS LM317LIPK
Manufacturer Part No:
LM317LIPK
Newark Part No.:
36M8089
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM317LIPK is an adjustable 3-terminal Positive Voltage Regulator, capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. The LM317LIPK ...
  • Output voltage range adjustable 1.25 to 32V when used with external resistor divider
  • Output current capability of 100mA
  • Input regulation typically 0.01% per input-voltage change
  • Output regulation typically 0.5%
  • Ripple rejection typically 80dB
  • For higher output current requirements
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
5V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
-
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
32V
LDO Regulator Case Style:
Output Current:
100mA
Linear Regulator Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Medical;
  • Computers & Computer Peripherals;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 32V/100 mA out, SOT-89-3

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.298 2000+ $0.278 4000+ $0.26 6000+ $0.244 More pricing

Buy

Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 32V/100 mA out

TEXAS INSTRUMENTS

0

Price for: Each

2000+ $0.254 5000+ $0.249 10000+ $0.24 25000+ $0.23

Buy

LINEAR VOLT REG, 1.25V TO 32V, SOT89-3

TEXAS INSTRUMENTS

10,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.344 2000+ $0.29 5000+ $0.288 10000+ $0.277 More pricing

Buy

VOLTAGE REGULATOR, ADJ, 1.2-32V, SOT-89

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.619 10+ $0.519 100+ $0.335 1000+ $0.268 More pricing

Buy

Associated Products