Low

LM317LIPK - 

Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 32V/100 mA out, SOT-89-3

LM317LIPK - Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 32V/100 mA out, SOT-89-3

The actual product may differ from image shown

Manufacturer Part No:
LM317LIPK
Newark Part No.:
28X3477
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317LIPK is an adjustable 3-terminal Positive Voltage Regulator, capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. The LM317LIPK device is a 100mA linear regulator with high voltage tolerance up to 35V. The device has a feedback voltage that is relative to the output instead of ground. This ungrounded design allows the LM317L device to have superior line and load regulation. This design also allows the LM317LIPK device to be used as a current source or current sink using a single resistor. Any output voltage from 1.25 to 32V can be obtained by using two resistors. The bias current of the device up to 2.5mA, flows to the output, this current must be used by the load or the feedback resistors. The power dissipation is the product of pass-element voltage and current.
  • Output voltage range adjustable 1.25 to 32V when used with external resistor divider
  • Output current capability of 100mA
  • Input regulation typically 0.01% per input-voltage change
  • Output regulation typically 0.5%
  • Ripple rejection typically 80dB
  • For higher output current requirements
  • Green product and no Sb/Br

Applications

Commercial, Medical, Computers & Computer Peripherals, Consumer Electronics

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
5V
:
35V
:
-
:
1.2V
:
32V
:
100mA
:
SOT-89
:
3Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 32V/100 mA out, SOT-89-3

613 in stock

Each (Supplied on Cut Tape)

1+ $0.70 10+ $0.58 25+ $0.511 50+ $0.443 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 32V/100 mA out, SOT-89-3

2,071 in stock

Each (Supplied on Cut Tape)

1+ $0.67 10+ $0.552 25+ $0.487 50+ $0.421 More Pricing...

Add
2,000 in stock

Each (Supplied on Full Reel)

1000+ $0.272 2000+ $0.259 4000+ $0.25 6000+ $0.241 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.286 $ 0.29
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.286
2000 + $0.272
4000 + $0.263
6000 + $0.253
10000 + $0.244
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.