TEXAS INSTRUMENTS  LM317KTTR  VOLTAGE REGULATOR, ADJUSTABLE, 1.5A, TO-263-3, FULL REEL

TEXAS INSTRUMENTS LM317KTTR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Input Voltage Max: 40V
  • Input Voltage Min: 3V
  • Linear Regulator Case Style: TO-263
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.25V
  • Packaging: Tape & Reel
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  1,000


  • 1,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Full Reel 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $0.444 $0.444

Buy

Price

Quantity List Price
500 - 999 $0.444
1000 - 2499 $0.353
2500 - 9999 $0.303
10000 - 24999 $0.298
25000+ $0.296
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M9818
LM317KTTR

LM317KTTR

TEXAS INSTRUMENTS

ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37V TO-263-3

584 

Price for: Cut Tape 1

1+ $0.886 10+ $0.706 100+ $0.526 1000+ $0.365

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought