Low

LM317KCT - 

Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.25V to 37V/1.5A out, TO-220-3

LM317KCT - Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.25V to 37V/1.5A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM317KCT
Newark Part No.:
74W0520

Product Overview

The LM317KCT is an adjustable three-terminal positive Voltage Regulator, capable of supplying more than 1.5A over an output-voltage range of 1.25 to 37V. It requires only two external resistors to set the output voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected.
  • Output Voltage Range Adjustable
  • Internal Short-circuit Current Limiting
  • Thermal Overload Protection
  • Output Safe-area Compensation
  • Green Product, No Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Medical, Power Management, Sensing & Instrumentation, HVAC, Industrial, Motor Drive & Control, Automation & Process Control

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
3V
:
40V
:
-
:
1.25V
:
37V
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,422 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.481
100 + $0.31
500 + $0.279
1000 + $0.248
2500 + $0.225
10000 + $0.202
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.