TEXAS INSTRUMENTS  LM317KCS  VOLTAGE REGULATOR, ADJUSTABLE, 2.2A, TO-220-3

TEXAS INSTRUMENTS LM317KCS

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LM317KCS is a 3-terminal adjustable Positive Voltage Regulator capable of supplying more than 1.5A over an output-voltage range of 1.25V to 37V. It requires only two external resistors to set the output voltage. This voltage regulator features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected.
  • Internal short-circuit current limit
  • Thermal overload protection
  • Output safe-area compensation

Applications

Power Management; Consumer Electronics; Automotive; HVAC; Communications & Networking
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Information


  • Input Voltage Min 3V
  • Input Voltage Max 40V
  • Output Voltage Min 1.25V
  • Output Voltage Max 37V
  • Output Current 2.2A
  • Linear Regulator Case Style TO-220
  • No. of Pins 3Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • SVHC No SVHC (15-Jun-2015)
  • CAD CadSoft_EAGLE (2.27KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 6/20/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 1250

    Order multiple quantity: 50

    Price: $0.326 $0.326

    Buy

    Price

    Quantity List Price
    1000 - 1999 $0.326
    2000 - 4999 $0.276
    5000 - 9999 $0.27
    10000 - 24999 $0.26
    25000+ $0.25
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    58K8936
    LM317T

    LM317T

    FAIRCHILD SEMICONDUCTOR

    ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V, TO-220

    Availability:​ 5,342  

    Price for: Each

    1+ $0.71 10+ $0.551 100+ $0.382 1000+ $0.258 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    89K0685
    LM317T

    LM317T

    STMICROELECTRONICS

    ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V, TO-220

    Availability:​ 1,097  

    Price for: Each

    1+ $0.78 10+ $0.669 25+ $0.585 100+ $0.504 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/6/16
    89K0653
    LM217T

    LM217T

    STMICROELECTRONICS

    ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V, TO-220

    Availability:​ 20  

    Price for: Each

    1+ $1.10 10+ $0.915 25+ $0.765 100+ $0.673 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/13/16
    65M1415
    LM317KCSE3

    LM317KCSE3

    TEXAS INSTRUMENTS

    IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,SIP,3PIN,PLASTIC

    Availability:​ 0

    Price for: Each

    1000+ $0.326 2000+ $0.276 5000+ $0.27 10000+ $0.26 More pricing

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought