Low

LM317HVT/NOPB - 

Linear Voltage Regulator, Adjustable, 4.2V to 60V input, 1.2V to 57V/1.5A out, TO-220-3

LM317HVT/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 60V input, 1.2V to 57V/1.5A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM317HVT/NOPB
Newark Part No.:
41K4655
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317HVT/NOPB is an adjustable 3-terminal positive Voltage Regulator, capable of supplying in excess of 1.5A over a 1.2 to 57V output range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulations are better than standard fixed regulators. In addition to higher performance than fixed regulators, the LM317HVT/NOPB offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.
  • 0.01%/V Typically Line Regulation
  • 0.1% Typically Load Regulation
  • Current Limit Constant with Temperature
  • 100% Electrical Burn-in
  • Eliminates the Need to Stock Many Voltages
  • Standard 3-lead Transistor Package
  • 80dB Ripple Rejection
  • Output is Short-circuit Protected
  • P+ Product Enhancement Tested
  • Green Product, No Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
4.2V
:
60V
:
-
:
1.2V
:
57V
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,996 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$2.46 $ 2.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.46
10 + $2.09
100 + $1.68
500 + $1.47
1000 + $1.22
2500 + $1.13
5000 + $1.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.