Low

LM317HVK STEEL/NOPB - 

Linear Voltage Regulator, Adjustable, 4.2V to 60V input, 1.2V to 57V/1.5A out, TO-3-2

LM317HVK STEEL/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 60V input, 1.2V to 57V/1.5A out, TO-3-2

The actual product may differ from image shown

Manufacturer Part No:
LM317HVK STEEL/NOPB
Newark Part No.:
02M8951
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317HVK STEEL/NOPB is a high voltage three-terminal Adjustable Voltage Regulator with overload protection. The voltage regulator has capable of supplying 1.5A or more currents over a 1.25 to 57V output voltage range. It requires only two external resistors to set the output voltage. It offers overload protection like current limit, thermal overload protection and safe area protection, which make the device blowout proof. The overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators.
  • 0.01%/V Typical line regulation
  • 0.1% Typical load regulation
  • 80dB Typical ripple rejection
  • Internal short-circuit current limiting protection
  • Thermal overload protection
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Building Automation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
4.2V
:
60V
:
-
:
1.2V
:
57V
:
1.5A
:
TO-3
:
2Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

50+ $49.33 100+ $47.68 250+ $42.38 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$48.86 $ 48.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.86
5 + $47.77
10 + $45.59
25 + $43.68
50 + $41.64
100 + $39.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.