Low

TEXAS INSTRUMENTS  LM317EMP/NOPB  Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1A out, SOT-223-4

TEXAS INSTRUMENTS LM317EMP/NOPB
Technical Data Sheet (5.86MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM317EMP/NOPB is an adjustable 3-pin Positive Voltage Regulator capable of supplying in excess of 1.5A over a 1.25 to 37V output range and a wide temperature range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulator. The device offers full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6-inche from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios that are difficult to achieve with standard 3-terminal regulator.
  • Current limit constant with temperature
  • Short-circuit protected output
  • Typical 0.1% load regulation
  • Typical 0.01%/V line regulation
  • Green product and no Sb/Br

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
4.2V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
37V
LDO Regulator Case Style:
Output Current:
1A
Linear Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • LED Lighting;
  • Consumer Electronics;
  • Power Management;
  • Industrial;
  • HVAC;
  • Motor Drive & Control;
  • Imaging, Video & Vision;
  • Signal Processing;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1A out, SOT-223-4

TEXAS INSTRUMENTS

595 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.15 10+ $1.03 25+ $0.95 50+ $0.853 More pricing

Buy

V REG, 1A, 0.02%, 1.2-37V, 4SOT223

TEXAS INSTRUMENTS

3,871:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.06 10+ $0.946 25+ $0.878 50+ $0.788 More pricing

Buy

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1A out, SOT-223-4

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.625 2000+ $0.55 10000+ $0.533 25000+ $0.521

Buy

Associated Products