Low

LM317EMP/NOPB - 

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1A out, SOT-223-4

LM317EMP/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1A out, SOT-223-4

The actual product may differ from image shown

Manufacturer Part No:
LM317EMP/NOPB
Newark Part No.:
20J4456
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317EMP/NOPB is a three terminal adjustable positive voltage regulator in 4 pin SOT-223 package. This regulator is exceptionally easy to use and require only two external resistors to set the output voltage. The line and load regulation of LM317 is better than standard fixed regulators. In addition to higher performance than fixed regulators, the LM117 regulator offers full overload protection available only in IC’s. This regulator features current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if adjustment terminal is disconnected. Capacitors are not required unless the device is situated more than 6inches from input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard three terminal regulator.
  • Adjustable output voltage from 1.2V to 37V
  • 1.5A output current
  • Input voltage range from 4.2V to 40V
  • Dropout voltage is typically 2.25V
  • Constant current limit with temperature
  • Ripple rejection ratio is 80dB
  • Output is short circuit protected
  • Operating temperature range from 0°C to 125°C

Applications

Power Management

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
1A
:
SOT-223
:
4Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1A out, SOT-223-4

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.535 2000+ $0.503 4000+ $0.497 6000+ $0.49 More Pricing...

Add

TEXAS INSTRUMENTS

V REG, 1A, 0.02%, 1.2-37V, 4SOT223

25 in stock
Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1A out, SOT-223-4

984 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

381 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.25 $ 1.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.25
10 + $1.06
25 + $0.978
50 + $0.895
100 + $0.813
250 + $0.766
500 + $0.719
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.