Low

LM317DCYR - 

Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.25V to 37V/1.5A out, SOT-223-4

LM317DCYR - Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.25V to 37V/1.5A out, SOT-223-4

The actual product may differ from image shown

Manufacturer Part No:
LM317DCYR
Newark Part No.:
75C0810
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317DCYR is a 3/4-Pin 1.5A Adjustable Positive Voltage Regulator capable of supplying more than 1.5A over an output-voltage range of 1.25 to 37V. It requires only two external resistors to set the output voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected.
  • Output current greater than 1.5A
  • Internal short-circuit current limiting
  • Thermal overload protection
  • Output safe-area compensation
  • Green product and no Sb/Br

Applications

Industrial, Computers & Computer Peripherals, Power Management, Motor Drive & Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
3V
:
40V
:
-
:
1.25V
:
37V
:
1.5A
:
SOT-223
:
4Pins
:
0°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
7,500 in stock

Each (Supplied on Full Reel)

2500+ $0.292 5000+ $0.281 10000+ $0.271 15000+ $0.266 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,398 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.78 $ 0.78
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.78
10 + $0.645
25 + $0.569
50 + $0.492
100 + $0.416
250 + $0.388
500 + $0.361
1000 + $0.333
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.