Low

TEXAS INSTRUMENTS  LM317DCY  Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.25V to 37V/1.5A out, SOT-223-4

TEXAS INSTRUMENTS LM317DCY
Manufacturer Part No:
LM317DCY
Newark Part No.:
75C0809
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM317DCY is an adjustable three-terminal positive Voltage Regulator, capable of supplying more than 1.5A over an output-voltage range of 1.25 to 37V. It requires only two external resistors to set the output voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected.
  • Output Voltage Range Adjustable
  • Internal Short-circuit Current Limiting
  • Thermal Overload Protection
  • Output Safe-area Compensation
  • Green Product, No Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
3V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
37V
LDO Regulator Case Style:
Output Current:
1.5A
Linear Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Imaging, Video & Vision
  • Consumer Electronics
  • Medical
  • Power Management
  • Sensing & Instrumentation
  • HVAC
  • Industrial
  • Motor Drive & Control
  • Automation & Process Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.25V to 37V/1.5A out, SOT-223-4

TEXAS INSTRUMENTS

1,222 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.521 10+ $0.434 100+ $0.28 1000+ $0.227

Buy

Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.25V to 37V/1.5A out, SOT-223-4

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.27 5000+ $0.27 10000+ $0.26 25000+ $0.25

Buy
LM317DCYG3

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.392 2000+ $0.332 5000+ $0.324 10000+ $0.312 More pricing

Buy

REGULATOR, 1.5A, 1.25-37V ADJ, 4SOT223

TEXAS INSTRUMENTS

2,394:  in stock

Price for: Each

1+ $0.905 10+ $0.759 100+ $0.49 1000+ $0.392 More pricing

Buy

Associated Products