Low

LM317AT/NOPB - 

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

LM317AT/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM317AT/NOPB
Newark Part No.:
41K4653
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317AT/NOPB is an adjustable 3-terminal positive Voltage Regulator, capable of supplying in excess of 1.5A over a 1.2 to 37V output range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulations are better than standard fixed regulators. In addition to higher performance than fixed regulators, the LM317AEMP/NOPB series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.
  • Specified 1% Output Voltage Tolerance
  • Specified Maximum 0.01%/V Line Regulation
  • Specified 1.5A Output Current
  • Adjustable Output Down to 1.2V
  • Current Limit Constant with Temperature
  • P+ Product Enhancement Tested
  • 80dB Ripple Rejection
  • Output is Short-circuit Protected
  • Green Product, No Sb/Br

Applications

Automation & Process Control

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.61 10+ $1.45 100+ $1.16 500+ $0.961 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

600 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

765 Further stock expected to ship on Mar 6, 2018

More stock available week commencing 6/18/18
$1.61 $ 1.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.61
10 + $1.45
100 + $1.16
500 + $0.961
1000 + $0.697
2500 + $0.686
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.