Low

LM317AMDTX/NOPB - 

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, Module-3

LM317AMDTX/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, Module-3

The actual product may differ from image shown

Manufacturer Part No:
LM317AMDTX/NOPB
Newark Part No.:
87W8526
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317AMDTX/NOPB is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying current in excess of 1.5A over a 1.25 to 37V output range and provide 1% output-voltage accuracy. The device is ideal for space-constrained applications that require high-performance regulation. The device is exceptionally easy to use and requires only two external resistors to set the output voltage. Both line regulation and load regulation are better achieved with the device than with standard fixed regulator. The device offers full overload protection such as current limit, thermal-overload protection and safe-area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple-rejection ratios that are difficult to achieve with standard 3-terminal regulator.
  • Current limit constant with temperature
  • Short-circuit protected output
  • 1% Output voltage tolerance
  • Typical 0.005%/V line regulation
  • Green product and no Sb/Br

Applications

Automotive, LED Lighting, Consumer Electronics, Power Management, Medical, Communications & Networking, Automation & Process Control, Wireless, Sensing & Instrumentation, Motor Drive & Control

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
Module
:
3Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/500 mA out, TO-252-3

93 in stock

Each

1+ $2.28 10+ $1.94 100+ $1.55 500+ $1.36 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

225 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$1.94 $ 1.94
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.94
10 + $1.65
25 + $1.54
50 + $1.43
100 + $1.32
250 + $1.24
500 + $1.16
1000 + $0.955
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.