Low

LM3150MHE/NOPB - 

DC/DC Controller, Constant On-Time, 6V to 42V, 1 Output, Synchronous Buck, 1MHz, TSSOP-14

LM3150MHE/NOPB - DC/DC Controller, Constant On-Time, 6V to 42V, 1 Output, Synchronous Buck, 1MHz, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
LM3150MHE/NOPB
Newark Part No.:
12P9273

Product Overview

The LM3150MHE/NOPB is a SIMPLE SWITCHER® wide VIN Synchronous Buck Controller capable of providing up to 12A of output current in a typical application. Operating with an input voltage range of 6 to 42 V, the LM3150 controller features an adjustable output voltage down to 0.6V. The switching frequency is adjustable up to 1MHz and the synchronous architecture provides for highly efficient designs. The controller employs a constant on-time (COT) architecture with a proprietary emulated ripple mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. The COT regulation architecture allows for fast transient response and requires no loop compensation, which reduces external component count and reduces design complexity. Fault protection features such as thermal shutdown, undervoltage lockout, short-circuit protection and output voltage prebias start-up allow for a reliable and robust solution.
  • PowerWise™ step-down controller
  • No loop compensation required
  • Fully WEBENCH® enabled
  • Low external component count
  • Constant on-time (COT) control
  • Ultra-fast transient response
  • Stable with low ESR capacitors
  • Output voltage pre-bias startup
  • Valley current limit
  • Programmable soft-start
  • Green product and no Sb/Br

Applications

Power Management, Security, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
6V
:
42V
:
1 Output
:
96%
:
TSSOP
:
14Pins
:
1MHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC/DC Controller, Constant On-Time, 6V to 42V, 1 Output, Synchronous Buck, 1MHz, TSSOP-14

193 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

152 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$3.70 $ 3.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.70
10 + $3.32
25 + $3.20
50 + $2.96
100 + $2.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.