Low

TEXAS INSTRUMENTS  LM311N/NOPB  Analog Comparator, Single, General Purpose, 1, 200 ns, 5V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS LM311N/NOPB
Manufacturer Part No:
LM311N/NOPB
Newark Part No.:
41K4648
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM311N/NOPB is a voltage comparator in 8 pin DIP package. It is designed to operate over a wide range of supply voltages from standard ±15V op amp supplies down to single 5V supply used for IC logic. The output of comparator is compatible with RTL, DTL and TTL as well as MOS circuits. The LM311N drives lamps or relays, switching voltages up to 50V at currents as high as 50mA. Both inputs and outputs of LM311N can be isolated from system ground and output can drive loads referred to ground. Offset balancing and strobe capability are provided and outputs can be wired. The device is less prone to spurious oscillations.
  • Operates from single 5V supply
  • Maximum input current is 150nA over temperature
  • Maximum offset current is 20nA over temperature
  • Differential input voltage range of ±30V
  • Power consumption of 135mW at ±15V
  • Operating temperature range from 0°C to 70°C
  • Response time is 200ns
  • Input offset voltage of 0.7mV at TA=25°C
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Comparator Type:
General Purpose
No. of Comparators:
1
Response Time:
200ns
Supply Voltage Range:
5V to 36V
Comparator Case Style:
DIP
No. of Pins:
8Pins
IC Output Type:
DTL, MOS, RTL, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analogue Comparator, Rail to Rail, High Speed, 1, 115 ns, 3.5V to 30V, DIP, 8

TEXAS INSTRUMENTS

1,034:  in stock

Price for: Each

1+ $0.718 10+ $0.602 100+ $0.367 1000+ $0.283 More pricing

Buy

Analogue Comparator, Single, General Purpose, 1, 200 ns, 5V to 36V, DIP, 8

TEXAS INSTRUMENTS

1,288:  in stock

Price for: Each

1+ $0.86 10+ $0.721 100+ $0.466 1000+ $0.372 More pricing

Buy

Analogue Comparator, Rail to Rail, General Purpose, 1, 200 ns, 5V to 15V, DIP, 8

TEXAS INSTRUMENTS

696:  in stock

Price for: Each

1+ $1.01 10+ $0.841 100+ $0.543 1000+ $0.434 More pricing

Buy

Analog Comparator, Single, Differential, 1, 115 ns, 3.5V to 30V, DIP, 8 Pins

TEXAS INSTRUMENTS

1,013 in stock

Price for: Each

1+ $0.615 10+ $0.516 100+ $0.314 1000+ $0.243 More pricing

Buy

Analog Comparator, Single, Differential, 1, 115 ns, 3.5V to 30V, DIP, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.243 2500+ $0.208 10000+ $0.192 25000+ $0.182 More pricing

Buy
LM311DR2G

IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

5000+ $0.14 15000+ $0.136

Buy
LM311DT

Analogue Comparator, Single, Voltage, 1, 200 ns, 5V to 15V, SOIC, 8

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

7500+ $0.087

Buy

Associated Products