Low

TEXAS INSTRUMENTS  LM3046M/NOPB  Bipolar Transistor Array, NPN, 15 V, 750 mW, 50 mA, 100 hFE, SOIC

TEXAS INSTRUMENTS LM3046M/NOPB
Manufacturer Part No:
LM3046M/NOPB
Newark Part No.:
41K4644
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM3046M/NOPB is a five general purpose Silicon NPN Transistor on a common monolithic substrate. Two of the transistors are internally connected to form a differentially-connected pair. The transistors are well suited to a wide variety of applications i...
  • Wide Operating Current Range
  • Operation from DC to 120MHz
  • Low Noise Figure: 3.2dB typ at 1kHz

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
15V
Power Dissipation Pd:
750mW
DC Collector Current:
50mA
DC Current Gain hFE:
100hFE
Transistor Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Max:
85°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LM3046MX/NOPB

TRANSISTOR,BJT,ARRAY,INDEPENDENT,15V V(BR)CEO,50MA I(C),SO

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.334 10000+ $0.322 22500+ $0.314

Buy

Bipolar (BJT) Array Transistor, NPN, 15 V, 750 mW, 50 mA, 100, SOIC

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.15 10+ $0.981 100+ $0.756 500+ $0.668 More pricing

Buy

Bipolar Transistor Array, NPN, 15 V, 750 mW, 50 mA, 100 hFE, SOIC

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.679 1000+ $0.536 2500+ $0.465 10000+ $0.447 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.