Low

LM2991S/NOPB - 

LDO Voltage Regulator, Adjustable, -26V to 300mV in, 600mV drop, -3V to -24V/1A out, TO-263-5

LM2991S/NOPB - LDO Voltage Regulator, Adjustable, -26V to 300mV in, 600mV drop, -3V to -24V/1A out, TO-263-5

The actual product may differ from image shown

Manufacturer Part No:
LM2991S/NOPB
Newark Part No.:
41K4638
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2991S/NOPB is a negative low dropout Adjustable Regulator with a output voltage range between -3 to -24V. The LM2991 provides up to 1A of load current and features a On/Off pin for remote shutdown capability. The regulator uses new circuit design techniques to provide a low dropout voltage, low quiescent current and low temperature coefficient precision reference. The dropout voltage at 1A load current is typically 0.6V and an ensured worst-case maximum of 1V over the entire operating temperature range. The quiescent current is typically 1mA with a 1A load current and an input-output voltage differential greater than 3V. A unique circuit design of the internal bias supply limits the quiescent current to only 9mA (typical) when the regulator is in the dropout mode (VOUT - VIN ≤ 3V).
  • Low quiescent current
  • Internal short-circuit current limit
  • Internal thermal shutdown with hysteresis

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
-26V
:
300mV
:
-
:
-24V
:
-3V
:
1A
:
600mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, -26V to 300mV in, 600mV drop, -3V to -24V/1A out, TO-263-5

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $1.97 1000+ $1.80 2000+ $1.76 3000+ $1.71 5000+ $1.64 More Less

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, -26V to 300mV in, 600mV drop, -3V to -24V/1A out, TO-263-5

374 in stock

Each (Supplied on Cut Tape)

1+ $3.39 10+ $3.05 25+ $2.87 50+ $2.68 100+ $2.50 250+ $2.35 More Less

785 in stock

Each

1+ $3.39 10+ $3.05 25+ $2.87 50+ $2.68 100+ $2.50 250+ $2.35 500+ $2.13 More Less

0

Each

100+ $4.00 250+ $3.79 500+ $3.41 1000+ $2.57 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

625 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

315 Further stock expected to ship on Jun 3, 2018

More stock available week commencing 7/30/18
$3.39 $ 3.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.39
10 + $3.05
25 + $2.87
50 + $2.68
100 + $2.50
250 + $2.35
500 + $2.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.