Low

LM2941SX/NOPB - 

LDO Voltage Regulator, Adjustable, -15V to 26V in, 500mV drop, 5V to 20V/1A out, TO-263-5

TEXAS INSTRUMENTS LM2941SX/NOPB

The actual product may differ from image shown

Manufacturer Part No:
LM2941SX/NOPB
Newark Part No.:
28X3472
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2941SX/NOPB is a low-dropout adjustable Positive Voltage Regulator features the ability to source 1A of output current with a typical dropout voltage of 0.5V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground pin current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤3V). Designed also for vehicular applications and all regulated circuitry are protected from reverse battery installations or two-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load.
  • Trimmed reference voltage
  • Reverse battery protection
  • Internal short-circuit current limit
  • Mirror image insertion protection
  • P+ Product enhancement tested
  • TTL, CMOS compatible ON/OFF switch

Applications

Automotive, Industrial

Product Information

:
Adjustable
:
-15V
:
26V
:
-
:
5V
:
20V
:
1A
:
500mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, -15V to 26V in, 500mV drop, 5V to 20V/1A out, TO-263-5

524 in stock

Each (Supplied on Cut Tape)

1+ $1.82 10+ $1.54 100+ $1.23

Add
0

Each (Supplied on Full Reel)

500+ $1.46 1000+ $1.20 2500+ $1.12 5000+ $1.04

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/27/17
$1.09 $ 1.09
Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price
500 + $1.09
1000 + $0.897
2500 + $0.835
5000 + $0.804
10000 + $0.773
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.