Low

LM2940IMP-5.0/NOPB - 

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 5Vout, 1Aout, SOT-223-3

LM2940IMP-5.0/NOPB - Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 5Vout, 1Aout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LM2940IMP-5.0/NOPB
Newark Part No.:
28X3470
Product Range
5V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2940IMP-5.0/NOPB is a positive Voltage Regulator features the ability to source 1A of output current with a dropout voltage of typically 0.5V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN-VOUT ≤3V). The LM2940-N and LM2940C cannot be harmed by temporary mirror-image insertion. Familiar regulator features such as short circuit and thermal overload protection are also provided.
  • 0.5V at IOUT = 1A Typically Dropout Voltage
  • Output current in Excess of 1A
  • Output voltage trimmed before assembly
  • Reverse battery protection
  • Internal short-circuit current limit
  • Mirror image insertion protection
  • P+ Product enhancement tested
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
0V
:
26V
:
5V
:
-
:
-
:
1A
:
500mV
:
SOT-223
:
4Pins
:
-40°C
:
85°C
:
Tape & Reel
:
5V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 5Vout, 1Aout, SOT-223-3

1,102 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$1.00 $ 1.00
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.00
2000 + $0.963
4000 + $0.945
6000 + $0.927
10000 + $0.892
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.