Low

LM2940IMP-12/NOPB - 

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 1Aout, SOT-223-3

LM2940IMP-12/NOPB - Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 1Aout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LM2940IMP-12/NOPB
Newark Part No.:
28X3469
Product Range
12V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2940IMP-12/NOPB is a low dropout Positive Voltage Regulator features the ability to source 1A of output current with a dropout voltage of typically 12V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode. This voltage regulator is designed also for vehicular applications, with the regulated circuitry this regulator protects from reverse battery installations or 2-battery jumps.
  • Output voltage trimmed before assembly
  • Reverse battery protection
  • Internal short-circuit current limit
  • Mirror image insertion protection
  • P+ Product enhancement tested
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
0V
:
26V
:
12V
:
-
:
-
:
1A
:
500mV
:
SOT-223
:
4Pins
:
-40°C
:
85°C
:
12V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 1Aout, SOT-223-3

1,254 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.10 10+ $1.79 25+ $1.67 50+ $1.55 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.00 $ 1.00
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.00
2000 + $0.963
4000 + $0.945
6000 + $0.927
10000 + $0.892
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.