Low

LM2937IMP-12/NOPB - 

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 500mAout, SOT-223-3

LM2937IMP-12/NOPB - Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 500mAout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LM2937IMP-12/NOPB
Newark Part No.:
41K4556
Product Range
12V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2937IMP-12/NOPB is a Positive Voltage Regulator, capable of supplying up to 500mA of load current. The use of a PNP power transistor provides a low dropout voltage characteristic. With a load current of 500mA the minimum input to output voltage differential required for the output to remain in regulation is typically 0.5V (1V ensured maximum over the full operating temperature range). Special circuitry has been incorporated to minimize the quiescent current to typically only 10mA with a full 500mA load current when the input to output voltage differential is greater than 3V. It requires an output bypass capacitor for stability. As with most low dropout regulators, the ESR of this capacitor remains a critical design parameter, but the LM2937 includes special compensation circuitry that relaxes ESR requirements. The device is stable for all ESR below 3Ω. This allows the use of low ESR chip capacitors.
  • Fully specified for operation over -40 to 125°C
  • Output current in excess of 500mA
  • Output trimmed for 5% tolerance under all operating conditions
  • Typical dropout voltage of 0.5V at full rated load current
  • Wide output capacitor ESR range up to 3Ω
  • Internal short-circuit and thermal overload protection
  • Reverse battery protection
  • 60V Input transient protection
  • Mirror image insertion protection
  • Green product and no Sb/Br

Applications

Automotive, Industrial, Automation & Process Control, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
0V
:
26V
:
12V
:
-
:
-
:
500mA
:
500mV
:
SOT-223
:
4Pins
:
-40°C
:
125°C
:
Cut Tape
:
12V 500mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 500mAout, SOT-223-3

1,000 in stock
Add
0

Each (Supplied on Full Reel)

2000+ $0.802 4000+ $0.778 10000+ $0.748

Add

TEXAS INSTRUMENTS

IC, V REG, LINEAR, 12V, SMD

1,679 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

491 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.76 $ 1.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.76
10 + $1.50
25 + $1.40
50 + $1.30
100 + $1.20
250 + $1.13
500 + $1.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.