Low

LM2937ET-10/NOPB - 

Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 10Vout, 500mAout, TO-220-3

LM2937ET-10/NOPB - Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 10Vout, 500mAout, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM2937ET-10/NOPB
Newark Part No.:
41K4548
Product Range
10V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2937ET-10/NOPB is a 10V fixed output low-dropout (LDO) Linear Regulator capable of supplying up to 500mA of load current. The use of a PNP power transistor provides a low-dropout (LDO) voltage characteristic. With a load current of 500mA the minimum input to output voltage differential required for the output to remain in regulation is typically 0.5V. Special circuitry has been incorporated to minimize the quiescent current to typically only 10mA with a full 500mA load current when the input to output voltage differential is greater than 3V. The device requires an output bypass capacitor for stability. As with most low-dropout (LDO) regulators, the ESR of this capacitor remains a critical design parameter, but the device includes special compensation circuitry that relaxes ESR requirements. The device is stable for all ESR below 3Ω. This allows the use of low ESR chip capacitors.
  • Output trimmed for 5% tolerance under all operating conditions
  • Internal short circuit and thermal overload protection
  • Reverse battery protection
  • 60V Input transient protection
  • Mirror image insertion protection
  • Green product and no Sb/Br

Applications

Automotive, Automation & Process Control, Industrial, Power Management

Product Information

:
Fixed
:
0V
:
26V
:
10V
:
-
:
-
:
500mA
:
500mV
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
10V 500mA LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

184 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.598 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.69
10 + $1.43
100 + $1.15
500 + $1.01
1000 + $0.83
2500 + $0.773
5000 + $0.744
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.