Low

LM2936Z-5.0/NOPB - 

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, TO-92-3

LM2936Z-5.0/NOPB - Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
LM2936Z-5.0/NOPB
Newark Part No.:
41K4533
Product Range
5V 50mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2936Z-5.0 is an ultra-low quiescent current LDO Voltage Regulator features low dropout voltage and low current in the standby mode. With less than 15μA quiescent current at a 100μA load, the LM2936 is ideally suited for automotive and other battery operated systems. The regulator retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. This regulator has a 40V maximum operating voltage limit, a -40°C to 125°C operating temperature range and ±3% output voltage tolerance over the entire output current, input voltage and temperature range. This regulator available in 5V of fixed output voltage version.
  • Internal short-circuit current limit
  • Internal thermal shutdown protection
  • -24V Input voltage protection
  • -50V Input transient protection

Applications

Power Management, Industrial, Automotive

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
5.5V
:
40V
:
5V
:
-
:
-
:
50mA
:
200mV
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
Each
:
5V 50mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

846 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$2.05 $ 2.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.05
10 + $1.84
100 + $1.48
500 + $1.22
1000 + $0.878
2500 + $0.865
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.